There are no models available for this part yet.
Overview of M85049/88-21W03 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/88-21W03 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL BND LOCK ADPTR ST CAD SZ 21 RoHS: Compliant |
4 In Stock |
|
$95.7000 / $132.0700 | Buy Now | ||
DISTI #
69124400
|
Verical | Shield Band Termination 180° 21 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2115 | Americas - 3 |
|
$128.2320 / $171.6910 | Buy Now | |
DISTI #
RYCM85049/88-21W03
|
Interstate Connecting Components | CW2903-000 38999 S3 BACKSHELL BANDED STRT SZ21 OD | 0 |
|
$92.6176 / $94.0000 | Buy Now | |
DISTI #
RYCR85049/88-21W03
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCR85049/88-21W03 | 0 |
|
Buy Now | ||
Master Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL BND LOCK ADPTR ST CAD SZ 21 RoHS: Compliant |
4 In Stock |
|
$95.7000 / $132.0700 | Buy Now |
CAD Models for M85049/88-21W03 by TE Connectivity
Part Data Attributes for M85049/88-21W03 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
21
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|
Want to compare parts?
-
TE ConnectivityR85049/88-21W03 TE Adapter Code:40;Material:Aluminum;Adapter Plating Material:Unplated, Shotblast - Glass Bead;Style:M85049;Termination Device Type:Band Strap-Narrow One Step;Band Strap-One Step;Band Strap-Two Step 40 Aluminum Unplated, Shotblast - Glass Bead M85049 | Part# M85049/88-21W03 | TE ConnectivityVS
-
Related Parts for M85049/88-21W03
-
M85049/88-17W03Military Connector Accessories
-
D38999/26WF11SBMilitary Circular Connectors
-
MDM-9PSKD Type Connectors
-
801-007-26MT9-19PAOther Circular Connectors
-
SE-600-48Power Supply Modules
-
2007637-5Telecom and Datacom Connectors
-
SM15T10CATransient Suppressors
-
R124076320RF SMA/SSMA Connectors
-
L298NPeripheral Drivers