Part Details for M85049/88-19Z02 by Amphenol Corporation
Overview of M85049/88-19Z02 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-19Z02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD M85049/88-19Z0
|
Avnet Americas | STRAIGHT BAND LOCK ADAPTER FOR D38999 SERIES III & IV SIZE 19 BLACK ZINC NICKEL FINISH SIZE 19 BLACK ZINC NICKEL FINISH - Bulk (Alt: PCD M85049/88-19Z0) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-M8504988-19Z02
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$39.7300 / $49.3000 | Order Now |
DISTI #
58759388
|
Verical | Environmental and Non Environmental Backshell Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$28.9030 | Buy Now |
Part Details for M85049/88-19Z02
M85049/88-19Z02 CAD Models
M85049/88-19Z02 Part Data Attributes
|
M85049/88-19Z02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/88-19Z02
Amphenol Corporation
Circular Conn Accessory, Backshell, Aluminium Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Backshell Clamping | BAND | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 19; F |