There are no models available for this part yet.
Overview of M85049/88-17M02 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/88-17M02 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AK1672
|
Newark | Circular Connector Strain Relief |Glenair M85049/88-17M02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$142.9300 / $547.4000 | Buy Now | |
DISTI #
M85049/88-17M02
|
Avnet Americas | Connector Accessories Straight Banding Backshell Electroless Nickel Finish Shell Size 17 - Bulk (Alt: M85049/88-17M02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 103 Factory Stock |
|
RFQ | ||
DISTI #
654-M850498817M02
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BACKSHELL STRAIGHT RoHS: Compliant | 0 |
|
$141.1700 / $540.7100 | Order Now | |
DISTI #
GLEM85049/88-17M02
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 2 in Stock |
|
$225.2356 / $256.4221 | Buy Now | |
DISTI #
M85049/88-17M02
|
TTI | Circular MIL Spec Backshells BANDING BACKSHELL STRAIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
GLEM85049/88-17M02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 7 |
|
$225.2356 / $256.4221 | Buy Now |
CAD Models for M85049/88-17M02 by Glenair Inc
Part Data Attributes for M85049/88-17M02 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Backshell Clamping
|
BAND
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
COMPOSITE
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
17
|