There are no models available for this part yet.
Overview of M85049/88-15W03 by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/88-15W03 by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04P7165
|
Newark | Backshell, 180Deg, Aluminium Alloy, Accessory Type:Backshell, For Use With:Mil-Dtl-38999 Series Iii & Iv Circular Connectors, Connector Shell Size:15, Cable Exit Angle:180°, Connector Body Material:Aluminum Alloy Body Rohs Compliant: Yes |Amphenol Pcd M85049/88-15W03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$34.5400 / $52.2800 | Buy Now | |
DISTI #
72633088
|
RS | Backshells, Band lock, STR, CAD | Amphenol Pcd M85049/88-15W03 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4800 | RFQ | |
Bisco Industries | 22 |
|
Buy Now | ||||
DISTI #
PCMM85049/88-15W03
|
Heilind Electronics | Americas - 4 in Stock12 On Order |
|
$28.3058 / $33.6974 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.8300 / $48.5700 | Buy Now | ||
DISTI #
PCMM85049/88-15W03
|
Interstate Connecting Components | 1237 On Order |
|
$28.3058 / $33.6974 | Buy Now | ||
DISTI #
M85049/88-15W03
|
PEI Genesis | 38999S3 BAND STRT 15 CAD OD | 0 |
|
Buy Now | ||
CDM Electronics | Bnd Lock Adaptr Strt SL OD Cad Sz15 Package Multiple: 1 | 50 |
|
$28.4000 / $46.4500 | Buy Now |
CAD Models for M85049/88-15W03 by Amphenol PCD
Related Parts for M85049/88-15W03
-
M85049/88-17W03Military Connector Accessories
-
D38999/26WD35SNMilitary Circular Connectors
-
SO96-3-55-22-90Terminals and Terminal Blocks
-
SS4-50-3.50-L-D-K-TRHeaders and Edge Type Connectors
-
171-009-203L001D Type Connectors
-
CRCW020110K0FNEDFixed Resistors
-
M22759/43-22-9Wires and Cables
-
TN2504N8-GPower Field-Effect Transistors
-
XHP50B-00-0000-0D0UH250GVisible LEDs