Part Details for M85049/88-15P03 by Glenair Inc
Overview of M85049/88-15P03 by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAMF15P032N | Amphenol Communications Solutions | DSUB DM SIGNAL STC 15 PI | |
DAM15P032N | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 15 Way Pin Solder bucket |
Price & Stock for M85049/88-15P03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4419
|
Newark | Circular Connector Strain Relief |Glenair M85049/88-15P03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$121.9100 / $449.8200 | Buy Now |
DISTI #
3937-M85049/88-15P03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$636.8200 | Buy Now |
DISTI #
M85049/88-15P03
|
Avnet Americas | Connector Accessories Straight Self Locking Coupling Banding Backshell Aluminum Olive Cadmium Drab Over Electroless Nickel - Bulk (Alt: M85049/88-15P03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 68 Factory Stock |
|
RFQ | |
DISTI #
654-M85049/88-15P03
|
Mouser Electronics | Circular MIL Spec Backshells SHIELD TERMINATION RoHS: Not Compliant | 4 |
|
$120.4200 / $444.3300 | Buy Now |
DISTI #
77971351
|
Verical | Banding Backshell 180° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$83.3590 / $184.0641 | Buy Now |
DISTI #
71046342
|
Verical | Banding Backshell 180° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$184.0641 / $427.1795 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, SHIELDING ACCESSORY, ALUMINUM | 2 |
|
$165.9938 | Buy Now |
DISTI #
M85049/88-15P03
|
TTI | Circular MIL Spec Backshells SHIELD TERMINATION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$147.2100 / $439.8900 | Buy Now |
DISTI #
GLEM85049/88-15P03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$123.4481 / $553.6246 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 46 |
|
$319.5100 / $512.6200 | Buy Now |
Part Details for M85049/88-15P03
M85049/88-15P03 CAD Models
M85049/88-15P03 Part Data Attributes
|
M85049/88-15P03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/88-15P03
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
Manufacturer Series | M85049/88 |