Part Details for M85049/88-13G02 by Glenair Inc
Results Overview of M85049/88-13G02 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-13G02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4404
|
Newark | Circular Connector Strain Relief |Glenair M85049/88-13G02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$106.6000 / $393.3300 | Buy Now |
DISTI #
49AC4917
|
Newark | M85049/88-13G02 Rohs Compliant: No |Glenair M85049/88-13G02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M85049/88-13G02
|
Avnet Americas | Connector Accessories Straight Self Locking Coupling Banding Backshell Aluminum Electroless Nickel -... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk |
2 51 Factory Stock |
|
$22.0777 | Buy Now |
DISTI #
631-M85049/88-13G02
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL STR SZ13 NI | 0 |
|
$105.3000 / $388.5200 | Order Now |
DISTI #
77972760
|
Verical | Banding Backshell 180° 13 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$72.8846 / $232.8205 | Buy Now |
DISTI #
71046332
|
Verical | Banding Backshell 180° 13 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$232.8205 / $373.5256 | Buy Now |
DISTI #
GLEM85049/88-13G02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extrem... more | 0 |
|
$107.9454 / $484.0893 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 34 |
|
$279.3800 / $448.2300 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 22 |
|
$414.1070 / $689.5690 | Buy Now |
Part Details for M85049/88-13G02
M85049/88-13G02 CAD Models
M85049/88-13G02 Part Data Attributes
|
M85049/88-13G02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/88-13G02
Glenair Inc
Connector Accessory
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 13 |