Part Details for M85049/87-20W03 by TE Connectivity
Overview of M85049/87-20W03 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M85049/87-20W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54161070
|
Verical | Banding Backshell 90° 20 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2109 | Americas - 219 |
|
$21.3100 | Buy Now |
DISTI #
C1S114403980406
|
Chip1Stop | Backshells RoHS: Not Compliant | 219 |
|
$30.0000 | Buy Now |
Part Details for M85049/87-20W03
M85049/87-20W03 CAD Models
M85049/87-20W03 Part Data Attributes
|
M85049/87-20W03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/87-20W03
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |