There are no models available for this part yet.
Overview of M85049/87-20W03 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/87-20W03 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH4385
|
Newark | Circular Connector Strain Relief |Glenair M85049/87-20W03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$133.1500 / $509.9800 | Buy Now | |
DISTI #
3937-M85049/87-20W03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$536.9230 / $894.1100 | Buy Now | |
DISTI #
M85049/87-20W03
|
Avnet Americas | Connector Accessories Right Angle Banding Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 20 - Bulk (Alt: M85049/87-20W03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 61 Factory Stock |
|
$630.8104 | Buy Now | |
DISTI #
654-M850498720W03
|
Mouser Electronics | Circular MIL Spec Backshells SHIELD TERMINATION RoHS: Not Compliant | 0 |
|
$151.2100 / $357.8700 | Order Now | |
DISTI #
77974452
|
Verical | Banding Backshell 90° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$91.0385 / $201.0641 | Buy Now | |
DISTI #
71044407
|
Verical | Banding Backshell 90° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$201.0641 / $484.3077 | Buy Now | |
DISTI #
M85049/87-20W03
|
TTI | Circular MIL Spec Backshells SHIELD TERMINATION pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$148.2400 / $528.8500 | Buy Now | |
DISTI #
GLEM85049/87-20W03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$134.8359 / $627.6628 | Buy Now | |
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 42 |
|
$349.0000 / $581.1700 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 26 |
|
$536.9230 / $894.1070 | Buy Now |
CAD Models for M85049/87-20W03 by Glenair Inc
Part Data Attributes for M85049/87-20W03 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Backshell Clamping
|
BAND
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINIUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
20
|