Part Details for M85049/87-18N03 by Glenair Inc
Overview of M85049/87-18N03 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/87-18N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4375
|
Newark | Circular Connector Strain Relief |Glenair M85049/87-18N03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$129.5600 / $478.0500 | Buy Now |
DISTI #
3937-M85049/87-18N03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$676.8400 | Buy Now |
DISTI #
M85049/87-18N03
|
Avnet Americas | Connector Accessories Right Angle Banding Backshell Electroless Nickel Finish Shell Size 18 - Bulk (Alt: M85049/87-18N03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/87-18N03
|
Mouser Electronics | Circular MIL Spec Backshells Shield Termination RoHS: Compliant | 0 |
|
$127.9800 / $294.3500 | Order Now |
DISTI #
77975845
|
Verical | Banding Backshell 90° 18 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$88.5769 / $195.6282 | Buy Now |
DISTI #
71046001
|
Verical | Banding Backshell 90° 18 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$195.6282 / $453.9872 | Buy Now |
DISTI #
GLEM85049/87-18N03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$131.1995 / $588.3675 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 8 |
|
$339.5800 / $544.7800 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 4 |
|
$503.3070 / $838.1220 | Buy Now |
Part Details for M85049/87-18N03
M85049/87-18N03 CAD Models
M85049/87-18N03 Part Data Attributes
|
M85049/87-18N03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/87-18N03
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Category CO2 Kg | ||
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-01-17 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.10 | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 18 |