There are no models available for this part yet.
Overview of M85049/86N24N02 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/86N24N02 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AM7197
|
Newark | Circular Connector Strain Relief |Glenair M85049/86N24N02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.3500 / $480.0900 | Buy Now | |
DISTI #
M85049/86N24N02
|
Avnet Americas | Banding Backshell with Self-Locking Coupling for MIL-DTL-38999 Series I and II Circular Connectors 24 Shell Size 45Deg Aluminum - Bulk (Alt: M85049/86N24N02) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-M85049/86N24N02
|
Mouser Electronics | Circular MIL Spec Backshells | 0 |
|
$130.5900 / $500.1600 | Order Now | |
DISTI #
78001108
|
Verical | M85049/86N24N02 Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$90.3974 / $480.8590 | Buy Now | |
DISTI #
GLEM85049/86N24N02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now | ||
JRH Electronics | 0 |
|
$15.4615 / $19.9384 | Buy Now |
CAD Models for M85049/86N24N02 by Glenair Inc
Part Data Attributes for M85049/86N24N02 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Backshell Clamping
|
BAND
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINIUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
24
|