Part Details for M85049/86-20N02 by Glenair Inc
Overview of M85049/86-20N02 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/86-20N02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M85049/86-20N02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$689.3100 | Buy Now |
DISTI #
631-M85049/86-20N02
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL 45DEG SH SZ 20 NI | 0 |
|
$130.3400 / $299.7800 | Order Now |
DISTI #
77983817
|
Verical | Banding Backshell 45° 20 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$90.2179 / $288.2051 | Buy Now |
DISTI #
71045197
|
Verical | Banding Backshell 45° 20 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$288.2051 / $462.3846 | Buy Now |
Part Details for M85049/86-20N02
M85049/86-20N02 CAD Models
M85049/86-20N02 Part Data Attributes
|
M85049/86-20N02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/86-20N02
Glenair Inc
Connector Accessory, Backshell,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |
Alternate Parts for M85049/86-20N02
This table gives cross-reference parts and alternative options found for M85049/86-20N02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/86-20N02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/86-20N02 | Connector Accessory, Shielding Accessory, Aluminum, | Defense Logistics Agency | M85049/86-20N02 vs M85049/86-20N02 |