Part Details for M85049/85N12N01 by Glenair Inc
Overview of M85049/85N12N01 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/85N12N01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4305
|
Newark | Circular Connector Strain Relief |Glenair M85049/85N12N01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$78.4400 / $289.4000 | Buy Now |
DISTI #
3937-M85049/85N12N01-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$304.7080 / $507.3800 | Buy Now |
DISTI #
M85049/85N12N01
|
Avnet Americas | Banding Backshell with Self-Locking Coupling 12 Shell Size Straight - Bulk (Alt: M85049/85N12N01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/85N12N01
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks | 0 |
|
$70.9000 / $171.6700 | Order Now |
DISTI #
77971307
|
Verical | Straight Banding Backshells RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$53.6282 / $118.4231 | Buy Now |
DISTI #
71045561
|
Verical | Straight Banding Backshells RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$118.4231 / $274.8333 | Buy Now |
DISTI #
GLEM85049/85N12N01
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$79.4278 / $356.1840 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 21 |
|
$205.5700 / $329.8000 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 12 |
|
$304.7070 / $507.3840 | Buy Now |
Part Details for M85049/85N12N01
M85049/85N12N01 CAD Models
M85049/85N12N01 Part Data Attributes
|
M85049/85N12N01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/85N12N01
Glenair Inc
Connector Accessory, Backshell, Aluminium Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 12 |