Part Details for M85049/83-24W02 by Glenair Inc
Overview of M85049/83-24W02 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/83-24W02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4172
|
Newark | Circular Connector Strain Relief |Glenair M85049/83-24W02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$143.5400 / $529.6200 | Buy Now |
DISTI #
3937-M85049/83-24W02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$749.8300 | Buy Now |
DISTI #
M85049/83-24W02
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/83-24W02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/83-24W02
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL 45DEG SH SZ24 OLIVE DRAB | 0 |
|
$141.7800 / $326.0900 | Order Now |
DISTI #
59669528
|
Verical | Banding Backshell 45° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$98.1410 / $313.5000 | Buy Now |
DISTI #
22567912
|
Verical | Banding Backshell 45° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$313.5000 / $502.9615 | Buy Now |
DISTI #
GLEM85049/83-24W02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$145.3489 / $651.8382 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 1 |
|
$376.2000 / $603.5500 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 2 |
|
$557.5840 / $928.5220 | Buy Now |
Part Details for M85049/83-24W02
M85049/83-24W02 CAD Models
M85049/83-24W02 Part Data Attributes
|
M85049/83-24W02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/83-24W02
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 24 |