Part Details for M85049/83-14W03 by Glenair Inc
Overview of M85049/83-14W03 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/83-14W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4151
|
Newark | Circular Connector Strain Relief |Glenair M85049/83-14W03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$125.1000 / $479.0800 | Buy Now |
DISTI #
3937-M85049/83-14W03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$504.4000 / $839.9200 | Buy Now |
DISTI #
M85049/83-14W03
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/83-14W03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/83-14W03
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL 45DEG SH SZ14 OLIVE DRAB | 0 |
|
$123.5600 / $284.1800 | Order Now |
DISTI #
GLEM85049/83-14W03
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$126.6744 / $589.6302 | Buy Now |
DISTI #
77972662
|
Verical | Banding Backshell 45° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$85.5256 / $273.2179 | Buy Now |
DISTI #
71044287
|
Verical | Banding Backshell 45° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$273.2179 / $454.9615 | Buy Now |
DISTI #
GLEM85049/83-14W03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 1 |
|
$126.6744 / $589.6302 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 12 |
|
$327.8600 / $545.9500 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 7 |
|
$504.3990 / $839.9220 | Buy Now |
Part Details for M85049/83-14W03
M85049/83-14W03 CAD Models
M85049/83-14W03 Part Data Attributes
|
M85049/83-14W03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/83-14W03
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |