Part Details for M85049/83-14W02 by Amphenol Corporation
Overview of M85049/83-14W02 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/83-14W02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A850498314W02
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR 45 DEG SL OD CAD SIZE 14 - Bulk (Alt: A850498314W02) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$36.2900 / $46.0814 | Buy Now |
DISTI #
523-85049/83-14W02
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL BND LCK 45 DEG ADPTR CAD SZ 14 RoHS: Not Compliant | 0 |
|
$45.0600 / $49.3400 | Order Now |
DISTI #
85917006
|
Verical | M85049/83-14W02 Min Qty: 3 Package Multiple: 1 Date Code: 2018 | Americas - 18 |
|
$34.3284 | Buy Now |
Part Details for M85049/83-14W02
M85049/83-14W02 CAD Models
M85049/83-14W02 Part Data Attributes
|
M85049/83-14W02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/83-14W02
Amphenol Corporation
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES III | |
Backshell Clamping | BAND | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 12; 14 |