Part Details for M85049/83-14P03 by Glenair Inc
Overview of M85049/83-14P03 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/83-14P03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK7909
|
Newark | Circular Connector Strain Relief |Glenair M85049/83-14P03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$159.0200 / $609.0400 | Buy Now |
DISTI #
M85049/83-14P03
|
Avnet Americas | Banding Backshell for Circular Connectors 14 Shell Size 45° Angle - Bulk (Alt: M85049/83-14P03) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/83-14P03
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks | 0 |
|
$296.2000 / $611.0300 | Order Now |
DISTI #
59677412
|
Verical | Banding Backshell 45° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$108.7308 / $347.3333 | Buy Now |
DISTI #
59676666
|
Verical | Banding Backshell 45° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$347.3333 / $578.3846 | Buy Now |
DISTI #
GLEM85049/83-14P03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$161.0294 / $749.5865 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 25 |
|
$416.8000 / $694.0600 | Buy Now |
|
JRH Electronics | 29 |
|
$7.5538 / $10.9077 | Buy Now |
Part Details for M85049/83-14P03
M85049/83-14P03 CAD Models
M85049/83-14P03 Part Data Attributes
|
M85049/83-14P03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/83-14P03
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |