Part Details for M85049/83-14P03 by Amphenol Corporation
Overview of M85049/83-14P03 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/83-14P03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD M85049/83-14P0
|
Avnet Americas | 45 BAND LOCK ADAPTER SIZE 14OLIVE DRAB W/ POLYSULFIDE SEALANT STRIPS - Bulk (Alt: PCD M85049/83-14P0) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M85049/83-14P03
M85049/83-14P03 CAD Models
M85049/83-14P03 Part Data Attributes
|
M85049/83-14P03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/83-14P03
Amphenol Corporation
Circular Conn Accessory, Backshell, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES III | |
Backshell Clamping | BAND | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 12; 14 |