Part Details for M85049/82N18N03 by Glenair Inc
Overview of M85049/82N18N03 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/82N18N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4130
|
Newark | Circular Connector Strain Relief |Glenair M85049/82N18N03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$86.0100 / $317.3900 | Buy Now |
DISTI #
3937-M85049/82N18N03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$449.3900 | Buy Now |
DISTI #
M85049/82N18N03
|
Avnet Americas | Banding Backshell with Non-Detented Self-Locking Coupling Size 18 Straight Entry Electroless Nickel - Bulk (Alt: M85049/82N18N03) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 38 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/82N18N03
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$84.9600 / $313.5100 | Order Now |
DISTI #
77971266
|
Verical | M85049/82N18N03 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$58.8077 / $129.8718 | Buy Now |
DISTI #
71045999
|
Verical | M85049/82N18N03 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$129.8718 / $301.4103 | Buy Now |
DISTI #
GLEM85049/82N18N03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$87.0972 / $390.6278 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 25 |
|
$225.4500 / $361.6900 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 15 |
|
$334.1230 / $556.4300 | Buy Now |
Part Details for M85049/82N18N03
M85049/82N18N03 CAD Models
M85049/82N18N03 Part Data Attributes
|
M85049/82N18N03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/82N18N03
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 18 |