Part Details for M85049/82-28P02 by Glenair Inc
Overview of M85049/82-28P02 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/82-28P02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4110
|
Newark | Circular Connector Strain Relief |Glenair M85049/82-28P02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$126.3500 / $466.2300 | Buy Now |
DISTI #
3937-M85049/82-28P02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$660.0600 | Buy Now |
DISTI #
M85049/82-28P02
|
Avnet Americas | MILITARY - Bulk (Alt: M85049/82-28P02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 90 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/82-28P02
|
Mouser Electronics | Circular MIL Spec Backshells Straight Banding Backshell RoHS: Not Compliant | 0 |
|
$124.8100 / $287.0600 | Order Now |
DISTI #
77981505
|
Verical | Banding Backshell 180° 28 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$86.3846 / $190.7821 | Buy Now |
DISTI #
71045852
|
Verical | Banding Backshell 180° 28 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$190.7821 / $442.7564 | Buy Now |
DISTI #
GLEM85049/82-28P02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$127.9459 / $573.8123 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 9 |
|
$331.1700 / $531.3100 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 4 |
|
$490.8150 / $817.3220 | Buy Now |
Part Details for M85049/82-28P02
M85049/82-28P02 CAD Models
M85049/82-28P02 Part Data Attributes
|
M85049/82-28P02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/82-28P02
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 28 |