Part Details for M85049/82-16Z02 by Amphenol Corporation
Overview of M85049/82-16Z02 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/82-16Z02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD M85049/82-16Z0
|
Avnet Americas | STRAIGHT BAND LOCK ADAPTER SIZE 16BLACK ZINC NICKEL FINISH - Bulk (Alt: PCD M85049/82-16Z0) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-M8504982-16Z02
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL RoHS: Compliant | 25 |
|
$38.2600 / $54.3500 | Buy Now |
DISTI #
M85049/82-16Z02
|
TTI | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$33.5300 / $42.5600 | Buy Now |
Part Details for M85049/82-16Z02
M85049/82-16Z02 CAD Models
M85049/82-16Z02 Part Data Attributes
|
M85049/82-16Z02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/82-16Z02
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES III | |
Backshell Clamping | BAND | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 19; 16 |