Part Details for M85049/82-16N03 by Amphenol Corporation
Overview of M85049/82-16N03 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/82-16N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/82-16N03
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR STRT SL NICKEL SIZE 16 - Bulk (Alt: M85049/82-16N03) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$33.7948 | Buy Now |
DISTI #
PCD M85049/82-16N0
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR STRT SL NICKEL SIZE 16 - Bulk (Alt: PCD M85049/82-16N0) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A850498216N03
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR STRT SL NICKEL SIZE 16 - Bulk (Alt: A850498216N03) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$27.4065 | Buy Now |
DISTI #
523-85049/82-16N03
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST NIC SZ 16 RoHS: Compliant | 16 |
|
$30.7900 / $41.5700 | Buy Now |
DISTI #
M85049/82-16N03
|
Avnet Abacus | BACKSHELL BND LOCK ADAPTR STRT SL NICKEL SIZE 16 (Alt: M85049/82-16N03) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M85049/82-16N03
M85049/82-16N03 CAD Models
M85049/82-16N03 Part Data Attributes
|
M85049/82-16N03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/82-16N03
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES III | |
Backshell Clamping | BAND | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 19; 16 |