-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3172-AL | Coilcraft Inc | SMPS Transformer, 14W, ROHS COMPLIANT | |
TPS92550TZX/NOPB | Texas Instruments | 450mA 14W Constant Current Buck LED Driver Micro-Module 7-TO-PMOD -40 to 125 | |
TPS92550TZ/NOPB | Texas Instruments | 450mA 14W Constant Current Buck LED Driver Micro-Module 7-TO-PMOD -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A85049814W
|
Avnet Americas | BACKSHELL ENVRN EMI/RFI 90 DEG OD CAD - Bulk (Alt: A85049814W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4132 / $42.6796 | Buy Now |
DISTI #
523-85049/8-14W
|
Mouser Electronics | Circular MIL Spec Backshells 8 Backshell Env-EMI/RFI RoHS: Not Compliant | 29 |
|
$36.9900 / $43.3700 | Buy Now |
DISTI #
M85049/8-14W
|
TTI | Circular MIL Spec Backshells 8 Backshell Env-EMI/RFI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$36.5700 / $42.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/8-14W
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/8-14W
Amphenol Corporation
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CONNECTOR ACCESSORY |