Part Details for M85049/79-17N06 by Glenair Inc
Overview of M85049/79-17N06 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/79-17N06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3840
|
Newark | Circular Connector Strain Relief |Glenair M85049/79-17N06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$328.6200 / $1,212.6100 | Buy Now |
DISTI #
3937-M85049/79-17N06-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,716.9100 | Buy Now |
DISTI #
M85049/79-17N06
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Electroless Nickel Finish Shell Size 17 - Bulk (Alt: M85049/79-17N06) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/79-17N06
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SHLL SH SZ17 CLMP SZ06 NI RoHS: Compliant | 0 |
|
$746.6000 / $1,197.8000 | Order Now |
DISTI #
77982017
|
Verical | EMI/RFI Environmental Backshell 90° 17 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$230.9487 / $496.2179 | Buy Now |
DISTI #
71045740
|
Verical | EMI/RFI Environmental Backshell 90° 17 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$496.2179 / $1,151.5769 | Buy Now |
DISTI #
M85049/79-17N06
|
TTI | Circular MIL Spec Backshells EMI/RFI ENV SHLL SH SZ17 CLMP SZ06 NI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$370.2900 / $1,185.8200 | Buy Now |
DISTI #
GLEM85049/79-17N06
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$332.7767 / $1,492.4438 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 13 |
|
$861.3400 / $1,381.8900 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 12 |
|
$1,276.6400 / $2,125.8700 | Buy Now |
Part Details for M85049/79-17N06
M85049/79-17N06 CAD Models
M85049/79-17N06 Part Data Attributes
|
M85049/79-17N06
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/79-17N06
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |