Part Details for M85049/79-13W03 by Amphenol PCD
Overview of M85049/79-13W03 by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/79-13W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P6949
|
Newark | Backshell, 90Deg, Aluminium Alloy, Accessory Type:Backshell, For Use With:Mil-Dtl-38999 Series Iii & Iv Circular Connectors, Connector Shell Size:13, Cable Exit Angle:90°, Connector Body Material:Aluminum Alloy Body, Product Range:- Rohs Compliant: No |Amphenol Pcd M85049/79-13W03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$56.1300 / $69.6900 | Buy Now |
DISTI #
72632361
|
RS | Backshells, Env-EMI/RFI, 90degree, CAD | Amphenol Pcd M85049/79-13W03 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$62.1200 / $66.8000 | RFQ |
DISTI #
PCMM85049/79-13W03
|
Heilind Electronics | BACKSHELL | Americas - 5 in Stock12 On Order |
|
$44.2136 / $57.4785 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.7300 / $109.4100 | Buy Now |
DISTI #
PCMM85049/79-13W03
|
Interstate Connecting Components | BACKSHELL | 1737 On Order |
|
$44.2136 / $57.4785 | Buy Now |
|
CDM Electronics | Backshell Env EMI/RFI 90 Deg OD Cad Sz13 Package Multiple: 1 | 0 |
|
$48.9600 / $80.4700 | RFQ |