Part Details for M85049/79-09W02 by Glenair Inc
Overview of M85049/79-09W02 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/79-09W02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC4882
|
Newark | M85049/79-09W02 Rohs Compliant: No |Glenair M85049/79-09W02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$246.1500 / $1,051.3200 | Buy Now |
DISTI #
97AH3815
|
Newark | Connector |Glenair M85049/79-09W02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$327.2700 / $1,253.4100 | Buy Now |
DISTI #
3937-M85049/79-09W02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
117 In Stock |
|
$1,905.0900 | Buy Now |
DISTI #
M85049/79-09W02
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel Plated 9 Shell Size - Bulk (Alt: M85049/79-09W02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2041 Factory Stock |
|
$69.0193 | Buy Now |
DISTI #
654-M85049/79-09W02
|
Mouser Electronics | Circular MIL Spec Backshells RIGHT ANGLE BACK SHELL RoHS: Not Compliant | 0 |
|
$743.5100 / $1,238.0900 | Order Now |
DISTI #
GLEM85049/79-09W02
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$331.4097 / $1,542.6555 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL, ALUMINUM | 1 |
|
$372.8360 | Buy Now |
DISTI #
M85049/79-09W02
|
TTI | Circular MIL Spec Backshells RIGHT ANGLE BACK SHELL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,125.3900 / $1,225.4600 | Buy Now |
DISTI #
GLEM85049/79-09W02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 4 |
|
$331.4097 / $1,542.6555 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 27 |
|
$857.7800 / $1,428.3800 | Buy Now |
Part Details for M85049/79-09W02
M85049/79-09W02 CAD Models
M85049/79-09W02 Part Data Attributes:
|
M85049/79-09W02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/79-09W02
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 09 |