Part Details for M85049/78-23W04 by Glenair Inc
Overview of M85049/78-23W04 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/78-23W04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3792
|
Newark | Circular Connector Strain Relief |Glenair M85049/78-23W04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$321.5300 / $1,186.4200 | Buy Now |
DISTI #
3937-M85049/78-23W04-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,679.8000 | Buy Now |
DISTI #
M85049/78-23W04
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 23 - Bulk (Alt: M85049/78-23W04) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$1,017.2457 | Buy Now |
DISTI #
631-M85049/78-23W04
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SH SZ23 CLMP SZ04 OLIVE DRAB | 0 |
|
$730.4900 | Order Now |
DISTI #
77981431
|
Verical | EMI/RFI Environmental Backshell 45° 23 Shell Size Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$225.9615 / $485.4872 | Buy Now |
DISTI #
71045816
|
Verical | EMI/RFI Environmental Backshell 45° 23 Shell Size Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$485.4872 / $1,126.7051 | Buy Now |
DISTI #
GLEM85049/78-23W04
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$325.5995 / $1,460.2100 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 8 |
|
$842.7500 / $1,352.0500 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 4 |
|
$1,249.0400 / $2,079.9500 | Buy Now |
Part Details for M85049/78-23W04
M85049/78-23W04 CAD Models
M85049/78-23W04 Part Data Attributes
|
M85049/78-23W04
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/78-23W04
Glenair Inc
D52 - BACKSHELL ENVIRON EMI-RFI 45 DEG M
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 |