Part Details for M85049/77-20N06 by Glenair Inc
Overview of M85049/77-20N06 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/77-20N06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3708
|
Newark | Circular Connector Strain Relief |Glenair M85049/77-20N06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$283.9900 / $1,087.6600 | Buy Now |
DISTI #
3937-M85049/77-20N06-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$1,145.1380 / $1,906.9100 | Buy Now |
DISTI #
M85049/77-20N06
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Electroless Nickel Finish Shell Size 20 - Bulk (Alt: M85049/77-20N06) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/77-20N06
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SHLL SH SZ20 CLMP SZ06 NI | 0 |
|
$645.1700 | Order Now |
DISTI #
77969838
|
Verical | EMI/RFI Environmental Backshell 45° 20 Shell Size Electroless Nickel Aluminum Alloy Spin RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$194.1795 / $865.6923 | Buy Now |
DISTI #
71043704
|
Verical | EMI/RFI Environmental Backshell 45° 20 Shell Size Electroless Nickel Aluminum Alloy Spin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$865.6923 / $1,032.9103 | Buy Now |
DISTI #
GLEM85049/77-20N06
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$287.5808 / $1,338.6519 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 5 |
|
$744.3400 / $1,239.4900 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 2 |
|
$1,145.1400 / $1,906.9100 | Buy Now |
Part Details for M85049/77-20N06
M85049/77-20N06 CAD Models
M85049/77-20N06 Part Data Attributes
|
M85049/77-20N06
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/77-20N06
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20; 21 |