Part Details for M85049/77-10W03 by Glenair Inc
Overview of M85049/77-10W03 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/77-10W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3682
|
Newark | Circular Connector Strain Relief |Glenair M85049/77-10W03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$301.6500 / $1,113.0900 | Buy Now |
DISTI #
3937-M85049/77-10W03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,575.8800 | Buy Now |
DISTI #
M85049/77-10W03
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 10 - Bulk (Alt: M85049/77-10W03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/77-10W03
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SH SZ10 CLMP SZ03 OLIVE DRAB | 0 |
|
$685.3200 | Order Now |
DISTI #
77983663
|
Verical | Environmental Backshell 45° 10 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$211.9872 / $658.8718 | Buy Now |
DISTI #
71046043
|
Verical | Environmental Backshell 45° 10 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$658.8718 / $1,057.0641 | Buy Now |
DISTI #
GLEM85049/77-10W03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$305.4622 / $1,369.9552 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 9 |
|
$790.6500 / $1,268.4800 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 5 |
|
$1,171.8300 / $1,951.3500 | Buy Now |
Part Details for M85049/77-10W03
M85049/77-10W03 CAD Models
M85049/77-10W03 Part Data Attributes
|
M85049/77-10W03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/77-10W03
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10; 11 |