Part Details for M85049/74-16-2 by Glenair Inc
Overview of M85049/74-16-2 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M85049/74-16-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM6486
|
Newark | Circular Connector Strain Relief |Glenair M85049/74-16-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 247 |
|
$35.7800 / $138.4200 | Buy Now |
DISTI #
M85049/74-16-2
|
Avnet Americas | Connector Accessories Right Angle Potting Boot 16 Shell Size - Bulk (Alt: M85049/74-16-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 247 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/74162
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - MOLDING/POTTING ADAPTERS | 0 |
|
$31.2900 / $89.4300 | Order Now |
DISTI #
GLEM85049/74-16-2
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$83.2594 / $137.4015 | Buy Now |
|
Powell Electronics | ACCESSORIES - POTTING BOOT Min Qty: 1 | 167 |
|
$103.1800 / $166.3700 | Buy Now |
|
JRH Electronics | 167 |
|
$20.1384 / $26.0000 | Buy Now |
Part Details for M85049/74-16-2
M85049/74-16-2 CAD Models
M85049/74-16-2 Part Data Attributes
|
M85049/74-16-2
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/74-16-2
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | POLYAMIDE | |
Military Connector Accessory Name | BOOT | |
Shell Sizes | 16 |