Part Details for M85049/7-5N by Glenair Inc
Results Overview of M85049/7-5N by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/7-5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM6424
|
Newark | Circular Connector Strain Relief |Glenair M85049/7-5N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.6700 / $419.4300 | Buy Now |
DISTI #
M85049/7-5N
|
Avnet Americas | Environmental Backshell for MIL-DTL-26482 Series II/MIL-DTL-83723 Series I and III/PAN 6432-1 Series... more Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$109.1232 / $411.0414 | Buy Now |
DISTI #
631-M85049/7-5N
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - ENVIRONMENTAL ADAPTER | 0 |
|
$118.4200 / $436.9700 | Order Now |
DISTI #
77996524
|
Verical | Environmental Backshell 45° 10 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$84.2564 / $420.1026 | Buy Now |
DISTI #
GLEM85049/7-5N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extrem... more | 0 |
|
Buy Now | |
|
JRH Electronics | 0 |
|
$14.1231 / $14.8154 | Buy Now |
Part Details for M85049/7-5N
M85049/7-5N CAD Models
M85049/7-5N Part Data Attributes
|
M85049/7-5N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/7-5N
Glenair Inc
Connector Accessory
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 10 |