There are no models available for this part yet.
Overview of M85049/7-51W by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/7-51W by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH3554
|
Newark | Circular Connector Strain Relief |Glenair M85049/7-51W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$294.2400 / $1,126.9300 | Buy Now | |
DISTI #
3937-M85049/7-51W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$1,186.4920 / $1,975.7700 | Buy Now | |
DISTI #
M85049/7-51W
|
Avnet Americas | Connector Accessories Environmental Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/7-51W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | ||
DISTI #
631-M85049/7-51W
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL 45 DEGREE | 0 |
|
$668.4700 | Order Now | |
DISTI #
M85049/7-51W
|
TTI | Circular MIL Spec Backshells BACKSHELL 45 DEGREE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$327.5900 / $1,216.0600 | Buy Now | |
DISTI #
GLEM85049/7-51W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$297.9570 / $1,386.9858 | Buy Now | |
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 15 |
|
$771.2200 / $1,284.2500 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 18 |
|
$1,186.4900 / $1,975.7700 | Buy Now |
CAD Models for M85049/7-51W by Glenair Inc
Part Data Attributes for M85049/7-51W by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-83723 SERIES I, III
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482 SERIES II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
16
|