Part Details for M85049/7-22W by Glenair Inc
Overview of M85049/7-22W by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/7-22W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3520
|
Newark | Circular Connector Strain Relief |Glenair M85049/7-22W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$169.4400 / $648.9200 | Buy Now |
DISTI #
3937-M85049/7-22W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$683.2460 / $1,137.7100 | Buy Now |
DISTI #
M85049/7-22W
|
Avnet Americas | Connector Accessories Environmental Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/7-22W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 72 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/7-22W
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL, 45 DEGREE | 0 |
|
$273.0600 / $494.3500 | Order Now |
DISTI #
20047334
|
Verical | Environmental Backshell 45° 28 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$115.8462 / $255.8462 | Buy Now |
DISTI #
16745720
|
Verical | Environmental Backshell 45° 28 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$255.8462 / $616.2564 | Buy Now |
DISTI #
M85049/7-22W
|
TTI | Circular MIL Spec Backshells BACKSHELL, 45 DEGREE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$188.6600 / $648.9200 | Buy Now |
DISTI #
GLEM85049/7-22W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 1 |
|
$64.3154 / $646.7349 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 48 |
|
$444.1100 / $739.5100 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 28 |
|
$683.2450 / $1,137.7100 | Buy Now |
Part Details for M85049/7-22W
M85049/7-22W CAD Models
M85049/7-22W Part Data Attributes
|
M85049/7-22W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/7-22W
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 28 |