Part Details for M85049/7-14W by Amphenol Corporation
Overview of M85049/7-14W by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3172-AL | Coilcraft Inc | SMPS Transformer, 14W, ROHS COMPLIANT | |
TPS92550TZX/NOPB | Texas Instruments | 450mA 14W Constant Current Buck LED Driver Micro-Module 7-TO-PMOD -40 to 125 | |
TPS92550TZ/NOPB | Texas Instruments | 450mA 14W Constant Current Buck LED Driver Micro-Module 7-TO-PMOD -40 to 125 |
Price & Stock for M85049/7-14W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD M85049/7-14W
|
Avnet Americas | BACKSHELL ENVRN 45 DEG OD CAD - Bulk (Alt: PCD M85049/7-14W) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M85049/7-14W
|
Avnet Americas | BACKSHELL ENVRN 45 DEG OD CAD - Bulk (Alt: M85049/7-14W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$23.1755 / $34.6620 | Buy Now |
DISTI #
A85049714W
|
Avnet Americas | BACKSHELL ENVRN 45 DEG OD CAD - Bulk (Alt: A85049714W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$23.1755 / $34.6620 | Buy Now |
DISTI #
523-85049/7-14W
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL ENV 45 DEG OD CAD RoHS: Not Compliant | 0 |
|
$31.9400 / $36.1400 | Order Now |