Part Details for M85049/69-21A by Amphenol Corporation
Overview of M85049/69-21A by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2815T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -21A 11Mohm HWSON-8 | |
RJK6015DPM-00#T1 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 21A 360Mohm To-3Pfm | |
RJK6015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 21A 360Mohm To-3P |
Price & Stock for M85049/69-21A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P6726
|
Avnet Americas | Circular Connector Clamp, Size 21, 21, 38.1 mm, Aluminium, MIL-DTL-38999 Series III & IV - Bulk (Alt: 04P6726) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 20 Partner Stock |
|
$12.5700 / $15.4000 | Buy Now |
DISTI #
M85049/69-21A
|
Avnet Americas | Circular Connector Clamp, Size 21, 21, 38.1 mm, Aluminium, MIL-DTL-38999 Series III & IV - Bulk (Alt: M85049/69-21A) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$9.4607 | Buy Now |
DISTI #
PCD M85049/69-21A
|
Avnet Americas | Circular Connector Clamp, Size 21, 21, 38.1 mm, Aluminium, MIL-DTL-38999 Series III & IV - Bulk (Alt: PCD M85049/69-21A) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A850496921A
|
Avnet Americas | Circular Connector Clamp, Size 21, 21, 38.1 mm, Aluminium, MIL-DTL-38999 Series III & IV - Bulk (Alt: A850496921A) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$9.2561 | Buy Now |
DISTI #
523-85049/69-21A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SHR BOOT ADPTR ST BLACK SZ 21 RoHS: Compliant | 25 |
|
$10.4600 / $14.3100 | Buy Now |
DISTI #
M85049/69-21A
|
TTI | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SHR BOOT ADPTR ST BLACK SZ 21 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.4900 / $14.1700 | Buy Now |
DISTI #
M85049/69-21A
|
Avnet Abacus | Circular Connector Clamp, Size 21, 21, 38.1 mm, Aluminium, MIL-DTL-38999 Series III & IV (Alt: M85049/69-21A) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M85049/69-21A
M85049/69-21A CAD Models
M85049/69-21A Part Data Attributes
|
M85049/69-21A
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/69-21A
Amphenol Corporation
Connector Accessory, Boot Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 21 |