Part Details for M85049/69-15W by Glenair Inc
Overview of M85049/69-15W by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2805-CL | Coilcraft Inc | SMPS Transformer, 15W | |
FA2924-AL | Coilcraft Inc | SMPS Transformer, 15W | |
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, |
Price & Stock for M85049/69-15W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3460
|
Newark | Circular Connector Strain Relief |Glenair M85049/69-15W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$67.4000 / $208.3500 | Buy Now |
DISTI #
3937-M85049/69-15W-ND
|
DigiKey | CONN BACKSH ADPT SZ15 OLIVE M22 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
191 In Stock |
|
$281.2000 | Buy Now |
DISTI #
M85049/69-15W
|
Avnet Americas | MILITARY - Bulk (Alt: M85049/69-15W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$178.6370 | Buy Now |
DISTI #
654-M85049/69-15W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Not Compliant | 0 |
|
$74.4400 / $202.3000 | Order Now |
DISTI #
77975456
|
Verical | ST Shrink Boot Adapter 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$38.1154 / $87.4487 | Buy Now |
DISTI #
71045000
|
Verical | ST Shrink Boot Adapter 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$87.4487 / $197.8590 | Buy Now |
DISTI #
M85049/69-15W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$72.9800 / $195.1800 | Buy Now |
DISTI #
GLEM85049/69-15W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$65.7482 / $252.5401 | Buy Now |
|
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 3 |
|
$137.7700 / $237.4300 | Buy Now |
DISTI #
M85049/69-15W
|
Avnet Abacus | MILITARY (Alt: M85049/69-15W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M85049/69-15W
M85049/69-15W CAD Models
M85049/69-15W Part Data Attributes
|
M85049/69-15W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/69-15W
Glenair Inc
Connector Accessory, Boot Adapter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |