There are no models available for this part yet.
Overview of M85049/69-15ND by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/69-15ND by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M85049/69-15ND
|
Avnet Americas | BACKSHELL SHR BOOT ADAPTR STRT DHL NICKEL SIZE 15 - Bulk (Alt: M85049/69-15ND) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$9.4334 | Buy Now | |
DISTI #
A850496915ND
|
Avnet Americas | BACKSHELL SHR BOOT ADAPTR STRT DHL NICKEL SIZE 15 - Bulk (Alt: A850496915ND) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$8.9956 | Buy Now | |
DISTI #
523-85049/69-15ND
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SHR BOOT ADPTR ST NIC SZ 15 RoHS: Compliant | 22 |
|
$10.2700 / $16.3700 | Buy Now |
CAD Models for M85049/69-15ND by Amphenol Corporation
Part Data Attributes for M85049/69-15ND by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CIRCULAR CONN ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Shell Sizes
|
15
|