Part Details for M85049/69-11N by Amphenol PCD
Results Overview of M85049/69-11N by Amphenol PCD
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/69-11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P3970
|
Newark | Backshell, Size 11, 21.59Mm, Connector Shell Size:11, Cable Diameter Max:21.59Mm, Strain Relief M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$8.5200 / $12.0400 | Buy Now |
DISTI #
APM85049/69-11N-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B SILV Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
346 In Stock |
|
$7.7700 / $9.8600 | Buy Now |
DISTI #
3937-M85049/69-11N-623-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B SILV Min Qty: 1 Lead time: 12 Weeks Container: Retail Package MARKETPLACE PRODUCT |
16 In Stock |
|
$63.2900 | Buy Now |
DISTI #
72631685
|
RS | Backshells, Shrink Boot, STR, EN | Amphenol Pcd M85049/69-11N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1100 | RFQ |
|
Bisco Industries | 48 |
|
Buy Now | ||
DISTI #
PCMM85049/69-11N
|
Heilind Electronics | BACKSHELL | Americas - 54 in Stock |
|
$6.6343 / $8.1086 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$7.8200 / $13.2900 | Buy Now |
DISTI #
PCMM85049/69-11N
|
Interstate Connecting Components | BACKSHELL | 164 |
|
$6.6343 / $8.1086 | Buy Now |
DISTI #
M85049/69-11N
|
PEI Genesis | B/S SHR BOOT STRT NI SZ11 Min Qty: 1 | 346 |
|
$6.4900 / $7.8900 | Buy Now |
|
Powell Electronics | Backshell Min Qty: 1 | 16 |
|
$17.9300 / $29.0000 | Buy Now |