Part Details for M85049/69-11AD by Glenair Inc
Results Overview of M85049/69-11AD by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2911ADM/B | Rochester Electronics LLC | 2911A - Sequencer | |
2911ADC | Rochester Electronics LLC | 2911A - Sequencer | |
G40MR36U11ADEU | Amphenol Communications Solutions | MINI SAS Right angle stainless right key shell DIP cage length 2.8mm without latch tray package |
Price & Stock for M85049/69-11AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3446
|
Newark | Circular Connector Strain Relief |Glenair M85049/69-11AD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$66.0900 / $204.3100 | Buy Now |
DISTI #
3937-M85049/69-11AD-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
161 In Stock |
|
$330.9500 | Buy Now |
DISTI #
M85049/69-11AD
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Anodize Black - Bulk (Alt: M85049/69-11AD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 90 Factory Stock |
|
$61.8919 / $200.2238 | Buy Now |
DISTI #
654-M85049/69-11AD
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Compliant | 0 |
|
$72.9900 / $118.2000 | Order Now |
DISTI #
77969802
|
Verical | Shrink Boot Adapters 180° 11 Shell Size Black Anodize Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$37.3718 / $85.7564 | Buy Now |
DISTI #
71045350
|
Verical | Shrink Boot Adapters 180° 11 Shell Size Black Anodize Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$85.7564 / $194.0256 | Buy Now |
DISTI #
M85049/69-11AD
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$71.5600 / $204.3100 | Buy Now |
DISTI #
GLEM85049/69-11AD
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extrem... more | 0 |
|
$64.4707 / $247.6474 | Buy Now |
|
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 59 |
|
$135.0900 / $232.8300 | Buy Now |
DISTI #
M85049/69-11AD
|
Avnet Abacus | (Alt: M85049/69-11AD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M85049/69-11AD
M85049/69-11AD CAD Models
M85049/69-11AD Part Data Attributes
|
M85049/69-11AD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/69-11AD
Glenair Inc
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |