Part Details for M85049/69-11AD by Amphenol PCD
Results Overview of M85049/69-11AD by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2911ADM/B | Rochester Electronics LLC | 2911A - Sequencer | |
2911ADC | Rochester Electronics LLC | 2911A - Sequencer | |
G40MR36U11ADEU | Amphenol Communications Solutions | MINI SAS Right angle stainless right key shell DIP cage length 2.8mm without latch tray package |
Price & Stock for M85049/69-11AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P6707
|
Newark | Backshell, shrink Boot, anod Blk |Amphenol Pcd M85049/69-11AD RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9700 / $14.5600 | Buy Now |
DISTI #
72631684
|
RS | Backshells, Shrink Boot, STR, Anod. Bk | Amphenol Pcd M85049/69-11AD RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3900 | RFQ |
DISTI #
PCMM85049/69-11AD
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.8883 / $12.0857 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2100 / $13.9900 | Buy Now |
DISTI #
PCMM85049/69-11AD
|
Interstate Connecting Components | 0 |
|
$9.8883 / $12.0857 | Buy Now | |
|
CDM Electronics | Shrink Bt Adaptr Strt DHL Black Sz11 Package Multiple: 1 | 0 |
|
$8.1200 / $13.3200 | RFQ |