Part Details for M85049/63-16W by Glenair Inc
Overview of M85049/63-16W by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/63-16W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3383
|
Newark | Circular Connector Strain Relief |Glenair M85049/63-16W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$71.8900 / $222.2800 | Buy Now |
DISTI #
3937-M85049/63-16W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$300.1200 | Buy Now |
DISTI #
M85049/63-16W
|
Avnet Americas | Connector Accessories 90 Non Self Locking Strain Reliefs Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/63-16W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 160 Factory Stock |
|
RFQ | |
DISTI #
654-M85049/63-16W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters RIGHT ANGLE CABLE TIE RoHS: Not Compliant | 9 |
|
$54.2100 / $219.5700 | Buy Now |
DISTI #
77983583
|
Verical | Quick Clamp 90° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$40.6538 / $122.4872 | Buy Now |
DISTI #
71045110
|
Verical | Quick Clamp 90° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$122.4872 / $211.0897 | Buy Now |
DISTI #
M85049/63-16W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters RIGHT ANGLE CABLE TIE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$77.8500 / $217.3200 | Buy Now |
DISTI #
GLEM85049/63-16W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$118.6014 / $209.2024 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 106 |
|
$146.9800 / $253.3100 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 64 |
|
$217.8460 / $389.3530 | Buy Now |
Part Details for M85049/63-16W
M85049/63-16W CAD Models
M85049/63-16W Part Data Attributes
|
M85049/63-16W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/63-16W
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 16 |