Part Details for M85049/63-12A by Amphenol Corporation
Overview of M85049/63-12A by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR12CS-16B-T2#BH0 | Renesas Electronics Corporation | 800V-12A-Thyristor Medium Power Use | |
CR12CS-16B#BH0 | Renesas Electronics Corporation | 800V-12A-Thyristor Medium Power Use | |
CR12CM-12B#BH0 | Renesas Electronics Corporation | 600V - 12A - Thyristor Medium Power Use |
Price & Stock for M85049/63-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/63-12A
|
TTI | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.2800 / $9.6300 | Buy Now |
Part Details for M85049/63-12A
M85049/63-12A CAD Models
M85049/63-12A Part Data Attributes
|
M85049/63-12A
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/63-12A
Amphenol Corporation
Circular Conn Accessory, Clamping Item, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CLAMPING ITEM | |
Shell Sizes | 12/13 |