There are no models available for this part yet.
Overview of M85049/62-18WD by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LQ305018WDHR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x3Pin, G/F, NY6T, 6.0mm*2.54mm*3.0mm, Color-White, Bag |
Price & Stock for M85049/62-18WD by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH3354
|
Newark | Circular Connector Strain Relief |Glenair M85049/62-18WD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 644 |
|
$75.1200 / $240.8200 | Buy Now | |
DISTI #
3937-M85049/62-18WD-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$236.2310 / $422.2000 | Buy Now | |
DISTI #
M85049/62-18WD
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/62-18WD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 644 Factory Stock |
|
RFQ | ||
DISTI #
631-M85049/62-18WD
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 18 OLIVE DRAB | 0 |
|
$56.6300 / $133.0900 | Order Now | |
DISTI #
77976276
|
Verical | 180° 18 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$41.3718 / $97.4615 | Buy Now | |
DISTI #
71042726
|
Verical | 180° 18 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$97.4615 / $228.6923 | Buy Now | |
DISTI #
GLEM85049/62-18WD
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$73.2820 / $291.8946 | Buy Now | |
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 425 |
|
$153.5500 / $274.4300 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 276 |
|
$236.2310 / $422.2000 | Buy Now |