Part Details for M85049/62-12WD by Glenair Inc
Overview of M85049/62-12WD by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/62-12WD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3335
|
Newark | Circular Connector Strain Relief |Glenair M85049/62-12WD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$74.0000 / $228.7600 | Buy Now |
DISTI #
3937-M85049/62-12WD-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$308.8600 | Buy Now |
DISTI #
M85049/62-12WD
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/62-12WD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 194 Factory Stock |
|
RFQ | |
DISTI #
654-M85049/62-12WD
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Compliant | 0 |
|
$55.8000 / $131.1300 | Order Now |
DISTI #
20047259
|
Verical | 180° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$41.8333 / $96.0256 | Buy Now |
DISTI #
16745642
|
Verical | 180° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$96.0256 / $217.2436 | Buy Now |
DISTI #
M85049/62-12WD
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$80.1300 / $214.3200 | Buy Now |
DISTI #
GLEM85049/62-12WD
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$72.1888 / $277.2819 | Buy Now |
|
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 128 |
|
$151.2800 / $260.6900 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 78 |
|
$224.2150 / $400.7380 | Buy Now |