Part Details for M85049/62-12AD by Amphenol PCD
Overview of M85049/62-12AD by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag | |
CR04AM-12A-DTB#BD0 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR04AM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use |
Price & Stock for M85049/62-12AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P6590
|
Newark | Backshell, shrink Boot, anod Blk |Amphenol Pcd M85049/62-12AD RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0700 / $20.1500 | Buy Now |
DISTI #
72631364
|
RS | Backshells, Shrink Boot, STR, Anod. Bk | Amphenol Pcd M85049/62-12AD RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2700 | RFQ |
DISTI #
PCMM85049/62-12AD
|
Heilind Electronics | Americas - 0 in Stock |
|
$15.5688 / $19.0286 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3000 / $22.4600 | Buy Now |
DISTI #
PCMM85049/62-12AD
|
Interstate Connecting Components | 0 |
|
$15.5688 / $19.0286 | Buy Now | |
|
CDM Electronics | Shrink Bt Adaptr Strt DHL Black Sz12 Package Multiple: 1 | 0 |
|
$13.2800 / $21.7900 | RFQ |