There are no models available for this part yet.
Overview of M85049/62-10ND by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5PB1110NDGK8 | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:10 LVCMOS High Performance Clock Buffer | |
5PB1110NDGI8 | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:10 LVCMOS High Performance Clock Buffer | |
5PB1110NDG2 | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:10 LVCMOS High Performance Clock Buffer |
Price & Stock for M85049/62-10ND by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M85049/62-10ND
|
Avnet Americas | BACKSHELL SHR BOOT ADAPTR STRT DHL NICKEL SIZE 10 - Bulk (Alt: M85049/62-10ND) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$13.6260 | Buy Now | |
DISTI #
A850496210ND
|
Avnet Americas | BACKSHELL SHR BOOT ADAPTR STRT DHL NICKEL SIZE 10 - Bulk (Alt: A850496210ND) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$12.9936 | Buy Now | |
DISTI #
523-85049/62-10ND
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SHR BOOT ADPT ST NIC SZ 10 RoHS: Compliant | 0 |
|
$14.7100 / $19.8800 | Order Now |
CAD Models for M85049/62-10ND by Amphenol Corporation
Part Data Attributes for M85049/62-10ND by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CIRCULAR CONN ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Shell Sizes
|
10
|