Part Details for M85049/62-08N by Glenair Inc
Overview of M85049/62-08N by Glenair Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/62-08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3320
|
Newark | Shrink Boot Adapter, Size 8, Alu, Connector Shell Size:8, Cable Diameter Max:6.4Mm, Strain Relief Material:Aluminum, Product Range:As85049 Series, For Use With:Mil-Dtl-38999 Series I & Ii Circular Connectors Rohs Compliant: No |Glenair M85049/62-08N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$13.6600 | Buy Now |
DISTI #
3937-M85049/62-08N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
66 In Stock |
|
$174.6460 / $312.1700 | Buy Now |
DISTI #
97AH3320
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Electroless Nickel - Bulk (Alt: 97AH3320) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$112.8400 / $126.9500 | Buy Now |
DISTI #
M85049/62-08N
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Electroless Nickel - Bulk (Alt: M85049/62-08N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 66 Factory Stock |
|
$152.6681 | Buy Now |
DISTI #
631-M85049/62-08N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Shrink Boot Adapter RoHS: Compliant | 0 |
|
$41.8700 / $175.8700 | Order Now |
DISTI #
V37:1799_16059675
|
Arrow Electronics | 180° 8 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2208 | Americas - 9 |
|
$155.1700 | Buy Now |
DISTI #
20047252
|
Verical | 180° 8 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$32.6026 / $74.8077 | Buy Now |
DISTI #
71321499
|
Verical | 180° 8 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 100 |
|
$36.3163 / $42.5683 | Buy Now |
DISTI #
16745635
|
Verical | 180° 8 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$74.8077 / $169.2564 | Buy Now |
DISTI #
63413757
|
Verical | 180° 8 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2208 | Americas - 9 |
|
$155.1700 | Buy Now |