Part Details for M85049/60-2G32N by Glenair Inc
Overview of M85049/60-2G32N by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M85049/60-2G32N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3300
|
Newark | Circular Connector Strain Relief |Glenair M85049/60-2G32N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$43.4200 / $160.2000 | Buy Now |
DISTI #
3937-M85049/60-2G32N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$226.8000 | Buy Now |
DISTI #
M85049/60-2G32N
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Electroless Nickel Finish Shell Size 32 - Bulk (Alt: M85049/60-2G32N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 67 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/60-2G32N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 32 NI | 0 |
|
$40.7400 / $98.6300 | Order Now |
DISTI #
77977001
|
Verical | 180° 32 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$30.5128 / $65.5513 | Buy Now |
DISTI #
71044023
|
Verical | 180° 32 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$65.5513 / $152.1282 | Buy Now |
DISTI #
GLEM85049/60-2G32N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$42.3571 / $194.1709 | Buy Now |
|
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 44 |
|
$113.7800 / $182.5500 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 26 |
|
$168.6460 / $280.8300 | Buy Now |