Part Details for M85049/60-1N18 by Glenair Inc
Overview of M85049/60-1N18 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/60-1N18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3241
|
Newark | Circular Connector Strain Relief |Glenair M85049/60-1N18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$38.8300 / $120.0200 | Buy Now |
DISTI #
3937-M85049/60-1N18-ND
|
DigiKey | CONN BACKSHELL ADPT SZ18 27 SIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$162.1300 | Buy Now |
DISTI #
M85049/60-1N18
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Electroless Nickel - Bulk (Alt: M85049/60-1N18) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 119 Factory Stock |
|
RFQ | |
DISTI #
654-M85049/601N18
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Compliant | 0 |
|
$27.0800 / $118.5500 | Order Now |
DISTI #
77975307
|
Verical | 180° 18 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$21.9487 / $28.1410 | Buy Now |
DISTI #
71043958
|
Verical | 180° 18 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$28.1410 / $113.9744 | Buy Now |
DISTI #
GLEM85049/60-1N18
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$37.8791 / $145.4728 | Buy Now |
DISTI #
M85049/60-1N18
|
FDH Electronics | Connector 26482 Min Qty: 1 | 12 |
|
$42.4520 / $56.3450 | Buy Now RFQ |
|
JRH Electronics | CONNECTOR BACKSHELL | 112 |
|
$117.6610 / $210.2460 | Buy Now |
Part Details for M85049/60-1N18
M85049/60-1N18 CAD Models
M85049/60-1N18 Part Data Attributes
|
M85049/60-1N18
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/60-1N18
Glenair Inc
D86 - SHRINK BOOT ADAPT STRT MIL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BOOT ADAPTER |