Part Details for M85049/6-72W by Amphenol PCD
Overview of M85049/6-72W by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board |
Price & Stock for M85049/6-72W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P6700
|
Newark | Backshell, env-Emi/Rfi, cad |Amphenol Pcd M85049/6-72W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.5200 / $68.4100 | Buy Now |
DISTI #
72631666
|
RS | Backshells, Env-EMI/RFI, 45degree, CAD | Amphenol Pcd M85049/6-72W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$87.8000 | RFQ |
DISTI #
PCMM85049/6-72W
|
Heilind Electronics | Americas - 0 in Stock |
|
$63.4535 / $77.5544 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.7400 / $120.7800 | Buy Now |
DISTI #
PCMM85049/6-72W
|
Interstate Connecting Components | 0 |
|
$63.4535 / $77.5544 | Buy Now | |
|
CDM Electronics | Backshell Env EMI/RFI 45 Deg OD Cad Package Multiple: 1 | 0 |
|
$54.0100 / $88.8400 | RFQ |