Part Details for M85049/5W10B2 by Glenair Inc
Overview of M85049/5W10B2 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/5W10B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM5905
|
Newark | Circular Connector Strain Relief |Glenair M85049/5W10B2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$396.1000 / $1,461.5800 | Buy Now |
DISTI #
M85049/5W10B2
|
Avnet Americas | Connector Accessories Environmental Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 40 - Bulk (Alt: M85049/5W10B2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/5W10B2
|
Mouser Electronics | Circular MIL Spec Backshells Backshell RoHS: Compliant | 0 |
|
$949.1000 | Order Now |
DISTI #
77975279
|
Verical | Environmental Backshell 180° Cadmium 10 Shell Size Olive Drab Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$293.5769 / $912.4744 | Buy Now |
DISTI #
71043395
|
Verical | Environmental Backshell 180° Cadmium 10 Shell Size Olive Drab Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$912.4744 / $1,463.9231 | Buy Now |
DISTI #
GLEM85049/5W10B2
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now | |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 15 |
|
$1,094.9700 / $1,756.7100 | Buy Now |
|
JRH Electronics | 15 |
|
$14.7077 / $18.9846 | Buy Now |
Part Details for M85049/5W10B2
M85049/5W10B2 CAD Models
M85049/5W10B2 Part Data Attributes
|
M85049/5W10B2
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/5W10B2
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-22992 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 22 |